Diodes Inc. BZX84C15W-7-F

BZX84C15W Series 15 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C15W-7-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

HQonline

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-30.86%

CAD Models

Download Diodes Inc. BZX84C15W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.038
Stock
298,348
28,418
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
15 V
15 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
350 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C13W-7-F
Zener Diode, 13V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C13W-7-F
Diodes Inc.MMBZ5245BW-7-F
MMBZ5245BW Series 15 V ±5% 200 mW Surface Mount Zener Diode - SOT-323-3
Diodes Inc.BZX84C12W-7-F
BZX84C12W Series 12 V 0.1 uA 200 mW Surfaced Mount Zener Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. BZX84C15W-7-F provided by its distributors.

BZX84C15W Series 15 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323
Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional
Zener Diode Single 15V 6.12% 30Ohm 200mW 3-Pin SOT-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C15W-7-F.
  • BZX84C15W7F