MCC BZT52C24S-TP

Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C24S-TP.

DigiKey

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-45.50%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.063
$ 0.063
Stock
1,984,634
3,277,213
3,277,213
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BZX84C24W-7-F
Diode Zener Single 24V 6% 200mW 3-Pin SOT-323 T/R
Diodes Inc.BZX84C24S-7-F
Diode Zener Dual Anti Parallel 24V 6% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C24T-7-F
BZX84C24T Series 150 mW 24 V 10 mA Surface Mount Zener Diode - SOT-523
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z24V
500 mW 24 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of MCC BZT52C24S-TP provided by its distributors.

Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional
Zener Diode Single 24V 5% 80Ohm 200mW 2-Pin SOD-323 T/R
6% 100nA 24V 70¦¸ 200mW SOD-323 1.8mm*1.35mm*1mm
Zener Diodes 200mW 24V

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi