MCC BZT52C13-TP

DIODE ZENER 13V 200MW SOD123 / Zener Diode 13 V 200 mW ±6% Surface Mount SOD-123
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C13-TP.

IHS

Datasheet4 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+33.28%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.05
$ 0.05
Stock
1,317,584
2,527,764
2,527,764
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
13 V
13 V
13 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3
Diodes Inc.BZT52C15-7-F
BZT52C15 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,13V V(Z),5%,sod-80C |Vishay TZMC13-GS18
Diodes Inc.BZT52C12-7-F
BZT52C12 Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of MCC BZT52C13-TP provided by its distributors.

DIODE ZENER 13V 200MW SOD123 / Zener Diode 13 V 200 mW ±6% Surface Mount SOD-123
Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional
Zener Diode Single 13V 6% 30Ohm 500mW 2-Pin SOD-123 T/R
6% 100nA 13V 30¦¸ 500mW SOD-123 2.85mm*1.8mm*1.2mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C13TP