MCC BZT52B6V2-TP

BZT52B6 Series 6.2V 410 mW 10 Ohm Surface Mount Zener Diode SOD-123
Production

Price and Stock

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
43,399
132,763
132,763
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiBZX55C6V2
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 2V 500mW 6.2V
Diodes Inc.AZ23C6V2-7-F
AZ23C6V2 Series 300 mW 6.2 V Dual Surface Mount Zener Diode - SOT-23
onsemi1N753ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.2V

Descriptions

Descriptions of MCC BZT52B6V2-TP provided by its distributors.

BZT52B6 Series 6.2V 410 mW 10 Ohm Surface Mount Zener Diode SOD-123
Zener Diode Single 6.2V 2% 10Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon
2% 100nA 6.2V 10¦¸ 410mW SOD-123 1.2mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B6V2TP