What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX55C6V2

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 2V 500mW 6.2V
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C6V2.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages21 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.15%

CAD Models

Download onsemi BZX55C6V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemi1N753A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.2V
onsemi1N753ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.2V
onsemiBZX79C6V2
ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 6.8V 6% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi BZX55C6V2 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 2V 500mW 6.2V
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin DO-35 Bulk
DIODE ZENER 0.5W 6.2V DO-35; Voltage, Vz:6.6V; Current, Test:5mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:6.2V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA; Zener Voltage Max, Vz:6.6V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 55/C6V2
  • BZX55/C6V2
  • BZX55C 6V2