MCC BZT52B18-TP

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 14V 410mW 18V
$ 0.042
Production

Price and Stock

Inventory History

3 month trend:
-59.68%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.098
$ 0.098
Stock
1,871,707
1,838,948
1,838,948
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
50 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 18V 6% 500mW 2-Pin SOD-123 T/R
DIODE ZENER 18V 410MW SOD123 / Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.BZT52C18-7-F
BZT52C18 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C18-7-F
BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23
onsemi1N6006B
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Descriptions

Descriptions of MCC BZT52B18-TP provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 14V 410mW 18V
BZT52B18 Series 18V 410 mW 50 Ohm Surface Mount Zener Diode SOD-123
Zener Diode Single 18V 2% 50Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon
100nA@14V ©I2% 500mW 18V SOD-123 Zener Diodes ROHS
2% 100nA 18V 50¦¸ 500mW SOD-123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B18TP