Diodes Inc. BZT52C18-7-F

BZT52C18 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C18-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-45.47%

CAD Models

Download Diodes Inc. BZT52C18-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.038
$ 0.038
Stock
1,793,487
2,503,420
2,503,420
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
6 %
5 %
5 %
Power Dissipation
370 mW
410 mW
410 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
onsemiMMSZ5248B
Diode Zener Single 18 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
Diodes Inc.BZT52C16-7-F
BZT52C16 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C20-7-F
BZT52C20 Series 20 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMSZ5250B
500 mW, 20 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Diodes Inc. BZT52C18-7-F provided by its distributors.

BZT52C18 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 18 Volt 6% 370m Watt 2-Pin SOD-123
Zener Diode, 18V V(Z), 6.41%, 0.37W, Silicon, Unidirectional
Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 225 Ohm Zener voltage: 18 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C18-7-F.