MCC BZT52B15-TP

Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZT52B15-TP
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52B15-TP.

Future Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-84.05%

CAD Models

Download MCC BZT52B15-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.057
$ 0.057
Stock
1,806,049
1,763,441
1,763,441
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
15 V
15 V
15 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 15V 6% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT52C15-7-F
BZT52C15 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
BZT55 Series 15 V 500 mW SMT Small Signal Zener Diode - QuadroMELF SOD-80
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZT52C15T-7
DIODE ZENER 15V 300MW SOD523 / Zener Diode Single 15V 6.12% 30Ohm 300mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of MCC BZT52B15-TP provided by its distributors.

Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZT52B15-TP
BZT52B15 Series 15 V ±2% 410 mW Surface Mount Zener Diode - SOD-123
Zener Diode Single 15V 2% 30Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon
100nA@11V ©I2% 500mW 15V SOD-123 Zener Diodes ROHS
2% 100nA 15V 30¦¸ 500mW SOD-123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B15TP