
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BAT54SDW-TPCT-ND | 3,000 | 1 | Cut Tape | ||||||||
| TME | BAT54SDW-TP | 2,860 | 1 | 8h | ||||||||
| Arrow Electronics | BAT54SDW-TP | 0 | 3K | |||||||||
| Mouser | 833-BAT54SDW-TP | 5,112 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BAT54SDW-TP | 15,600 | 610 | 16h |
Download MCC BAT54SDW-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MCC BAT54SDW-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: