MCC BAT54CDW-TP

Diode Array 2 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount 6-TSSOP,
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54CDW-TP.

Future Electronics

Datasheet4 pages18 years ago

DigiKey

Mouser

CAD Models

Download MCC BAT54CDW-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.218
Stock
137,831
1,371,356
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448HADW-7-F
MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
Diodes Inc.MMBD4448HSDW-7-F
Diode Array 2 Pair Series Connection Standard 80V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363

Descriptions

Descriptions of MCC BAT54CDW-TP provided by its distributors.

Diode Array 2 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount 6-TSSOP,
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
Diode Small Signal Schottky 0.2A 6-Pin SOT-363 T/R
DIODE ARR SCHOT 30V 200MA SOT363
DIODE ARRAY SCHOTTKY 30V SOT363
200Mw Schottky Barrier / 7" Reel

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi