Diodes Inc. MMBD4448HSDW-7-F

MMBD4448HSDW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448HSDW-7-F.

IHS

Datasheet6 pages2 years ago

Diodes Inc SCT

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-94.85%

CAD Models

Download Diodes Inc. MMBD4448HSDW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-09-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.BAV70DW-7-F
BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. MMBD4448HSDW-7-F provided by its distributors.

MMBD4448HSDW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-363 T/R
Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon
DIODE, SW ARRAY, 80V, 0.2W SOT363; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Current Ifsm:4A; Junction Temperature Tj Max:150°C; Package / Case:SOT-363; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4448HSDW-7-F.
  • MMBD4448HSDW7F