MCC BAS70DW-05-TP

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS70DW-05-TP.

Future Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.154
Stock
11,651
1,288,252
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
410 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
70 mA
70 mA
Max Reverse Leakage Current
100 nA
-
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.25A, 80V V(RRM), Silicon
Diode Array 3 Independent Standard 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-
Diodes Inc.SDA004-7
Trans Voltage Suppressor Diode, 80V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363

Descriptions

Descriptions of MCC BAS70DW-05-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
BAS70 Series 70 V 70 mA Dual Pair Surface Mount Schottky Diode - SOT-363
70V 100mA 5ns 100nA 70¦ÌA doublecommoncathode SOT-363 2.2mm*1.35mm*1.1mm
200mW SURFACE MOUNT SCHOTTKY BARRIER / 7" REEL
DIODE ARR SCHOTT 70V 70MA SOT363
DIODE ARRAY SCHOTTKY 70V SOT363

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70DW05TP