Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ400CA

SMCJ Series 648 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ400CA.

Farnell

Datasheet6 pages5 years ago

Littelfuse SCT

element14 APAC

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+74.30%

CAD Models

Download Littelfuse SMCJ400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE510CA
TVS DIODE 434VWM 698VC DO201 / 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Littelfuse1.5SMC510CA
1.5SMC Series 6.5 W 535 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW

Descriptions

Descriptions of Littelfuse SMCJ400CA provided by its distributors.

SMCJ Series 648 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ400CA; LITTELFUSE; 400 V; 648 V; 447 V; 447 V
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 447V 1muA 6.5W -55C~150C TJ
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 648V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 447V
DIODE, TVS, 400V, 1.5KW, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 400V; Clamping Voltage Vc Max: 648V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Brea

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ400CA.