MaxLinear XR16M581IL32-F

XR16M581 Series 20 Mbps 3.63 V UART With 16-Byte FIFO and VLIO Interface-QFN-32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M581IL32-F.

IHS

Datasheet51 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M581IL32-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP - Trays
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
Texas InstrumentsMSP430F2132IRHBT
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
STMicroelectronicsBLUENRG-MSQTR
RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32
NXP SemiconductorsMKL02Z32VFM4
MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray

Descriptions

Descriptions of MaxLinear XR16M581IL32-F provided by its distributors.

XR16M581 Series 20 Mbps 3.63 V UART With 16-Byte FIFO and VLIO Interface-QFN-32
IC UART FIFO 16B 32QFN
Serial I/O Controller, 1 Channel(s), CMOS, PQCC32
IC, UART, 1CH, 16 BYTE, VLIO; No. of Channels:1; Data Rate:20Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.63V; UART Features:VLIO Bus Interface, Programmable TX/RX FIFO Trigger Levels

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M581IL32F