NXP Semiconductors MKL02Z32VFM4

MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL02Z32VFM4.

Future Electronics

Datasheet48 pages8 years ago
Datasheet2 pages13 years ago

IHS

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-0.67%

CAD Models

Download NXP Semiconductors MKL02Z32VFM4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL05Z32VFM4
Microcontroller MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL16Z32VFM4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-QFN
NXP SemiconductorsMKL04Z32VFM4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-QFN
MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MKL02Z32VFM4 provided by its distributors.

MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
Kinetis Kl02: 48Mhz Cortex-M0+ Ultra-Low Power Mcu, 32Kb Flash, 4Kb Sram, 32-Qfn Rohs Compliant: Yes
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers
KINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 32KB FLASH, 48MHZ
Microcontrollers (MCU); MKL02Z32VFM4; NXP SEMICONDUCTORS; 4 kB; 48 MHz; 28; 32 kB
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
IC, MCU, 32BIT, CORTEX M0+, 48MHZ, 32QFN
Kinetis KL02 Series 32 KB Flash 4 KB RAM SMT 32-Bit Microcontroller - QFN-32EP
MCU,Cortex-M0+,48MHz,32KB Flash,QFN32
RS APAC
IC, MCU, 32BIT, CORTEX M0+, 48MHZ, 32QFN; Controller Family/Series:(ARM Cortex - M0+) Kinetis KL0; Core Size:32bit; No. of I/O's:28; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:32; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:48MHz; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL02Z32VFM4.