Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2132IRHBT

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
$ 3.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2132IRHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet70 pages14 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments MSP430F2132IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.426
$ 3.795
$ 3.795
Stock
321,621
232,503
232,503
Authorized Distributors
5
5
5
Case/Package
VQFN
TSSOP
TSSOP
Number of Pins
32
28
28
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2132IRHBT.

Related Parts

Texas InstrumentsMSP430G2403IRHB32T
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2553IRHB32T
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430F5132IRSBR
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2132IRHBT provided by its distributors.

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-32
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 24 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 5mm*5mm*900μm
Mcu, 16Bit, Msp430, 16Mhz, Qfn-32; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:32Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2132IRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2132IRHBT .
  • MSP430F2132IRHBT.