MaxLinear XR16C2850IM-F

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C2850IM-F.

IHS

Datasheet53 pages16 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 17.59
Stock
78,691
67,690
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
2
2
Data Rate
781.25 kbps
781.25 kbps
Memory Size
128 B
128 B
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

Texas InstrumentsNS16C2752TVS/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2552TVS/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2752TVSX/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
MaxLinearXR16L2750CM-F
XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
MaxLinearXR16L2750IM-F
XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
MaxLinearXR16L2751CM-F
XR16L2751 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO & Powersave-TQFP-48

Descriptions

Descriptions of MaxLinear XR16C2850IM-F provided by its distributors.

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48
EXAR XR16C2850IM-F UART Interface, 2, 6.25 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
UART 2-CH 128Byte FIFO 3.3V/5V 48-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48
IC, UART, DUAL, 128B FIFO, 48TQFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 128B 7.1mm
Dual Uart, 6.2Mbps, 5.5V, 48-Tqfp
2.97V TO 5.5V DUART WITH 128 BYTE FIFOS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar