MaxLinear XR16C2850CM-F

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C2850CM-F.

IHS

Datasheet53 pages17 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear XR16C2850CM-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-06-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

Texas InstrumentsNS16C2552TVS/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2752TVS/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2552TVSX/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
STMicroelectronicsSTP24DP05BTR
STP24DP05 Series 80 mA 25 MHz 24-Bit Constant Current LED Sink Driver - TQFP-48
Arcnet Controller 48 Tqfp 7X7X1.4Mm Tray; |Microchip Technology COM20019I3V-HT
Analog DevicesAD7809BST
D/A CONVERTER (D-A) IC; Resolution (Bits):10bit; Digital IC Case Style:TQFP; No.

Descriptions

Descriptions of MaxLinear XR16C2850CM-F provided by its distributors.

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48
UART 2-CH 128byte FIFO 3.3V/5V 48-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48
UART Dual 128-Byte FIFO RS-485 TQFP48
RS APAC
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 128B 7.1mm
2.97V TO 5.5V DUAL UART WITH 128-BYTE FIFOS
IC, UART, DUAL, 128B FIFO, 48TQFP; No. of Channels:2 Channel; Data Rate:6.25Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:2Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:Surface Mount Device; UART Features:5V Tolerant Inputs, 2 Independent UART Channels, Crystal Oscillator or External Clock Input

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar