MaxLinear XR16L2750CM-F

XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
$ 14.852
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L2750CM-F.

IHS

Datasheet50 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download MaxLinear XR16L2750CM-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

MaxLinearXR16L2751IM-F
XR16L2751 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO & Powersave-TQFP-48
Texas InstrumentsTL16C550DPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Texas InstrumentsTL16C550DIPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85
Texas InstrumentsTL16C550DPFBR
1Mbps, UART, 10mA, 2.25V-5.5V, 16-Bit QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
MaxLinearXR16L580IM-F
XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - TQFP-48
EXAR ST16C550CQ48-F UART Interface, 2 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins

Descriptions

Descriptions of MaxLinear XR16L2750CM-F provided by its distributors.

XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
IC UART FIFO 64B DUAL 48TQFP / UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48
MaxLinear UART, TQFP Package, 48-Pin
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 50MHz
DUART 2-CH 64Byte FIFO 2.5V-5V TQFP48
RS APAC
2.25 TO 5.5V DUART WITH 64 BYTE FIFOS
UART, DUAL, 64B FIFO, 48TQFP; No. of Channels:2; Data Rate:6.25Mbps; UART Features:Transmit / Receive FIFO 64Bytes; Supply Voltage Range:2.25V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TQFP; No. of Pins:48; Package / Case:TQFP; Supply Voltage Max:5.5V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar