MaxLinear SP483CN-L/TR

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP483CN-L/TR.

IHS

Datasheet12 pages3 years ago
Datasheet13 pages14 years ago
Datasheet10 pages21 years ago

Augswan

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 0.565
$ 3.005
$ 3.005
Stock
725,038
1,264,609
1,264,609
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65LBC176QDRQ1
Single Transmitter/Receiver RS-485 Automotive 8-Pin SOIC T/R
Texas InstrumentsSN75LBC179ADR
EAR99 75LBC179 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 72.603129mg 20ns
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesADM483EAR-REEL
±15 kV ESD Protected, Slew Rate Limited, 5 V, RS-485 Transceiver
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of MaxLinear SP483CN-L/TR provided by its distributors.

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Half Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 5Mbps 1.65mm 600muA
EXAR SP483CN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 HALF DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP483CN-LTR