Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65176BDR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65176BDR.

element14 APAC

Datasheet25 pages11 years ago
Datasheet25 pages10 years ago

Texas Instruments

Newark

Upverter

Farnell

Inventory History

3 month trend:
+96.51%

CAD Models

Download Texas Instruments SN65176BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.701
$ 0.701
Stock
4,690,412
6,777,698
6,777,698
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65176BDR.

Related Parts

Texas InstrumentsDS75176BM
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Texas InstrumentsSN65LBC179D
In a Tube of 75, Texas Instruments SN65LBC179D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65176BDR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Other Interface ICs; SN65176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
IC, BUS TXRX, RS422 / RS485, 8SOIC; Device Type: Line; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65176BDR .
  • SN65176BDR.