MaxLinear SP3508CF-L

SP3508 Series 20 Mbps 3.3 V 8 Channel Multiprotocol Transceiver - LQFP-100
$ 26.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3508CF-L.

IHS

Datasheet37 pages6 years ago
Datasheet36 pages17 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+1950%

Alternate Parts

Price @ 1000
$ 26.581
$ 31.346
Stock
67,360
110,069
Authorized Distributors
3
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
8
8
Number of Receivers
8
8
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3508EF-L
RS232/RS449 Transceiver, EIA530(A) Interface, 8 Drivers, 8 Receivers, 3.3V Supply, LQFP-100
MaxLinearSP510CM-L
IC TXRX MULTIPROTOCOL HS 100LQFP / Octal Transmitter/Receiver RS-232/RS-449 100-Pin LQFP
MaxLinearSP508ECF-L
SP508 Series 20 Mbps 5 V 8 Channel Multi-Protocol Transceiver - LQFP-100
Analog DevicesDS21448LN+
e3 DS21448 Tube PCM TRANSCEIVER interface telecom 3.135V~3.465V 400mA 20mm -40C~85C
Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP

Descriptions

Descriptions of MaxLinear SP3508CF-L provided by its distributors.

SP3508 Series 20 Mbps 3.3 V 8 Channel Multiprotocol Transceiver - LQFP-100
Octal Transmitter/Receiver RS-232/RS-422/RS-449 RS-232/RS-422/RS-449 100-Pin LQFP
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100
RoHS Compliant DIFFERENTIAL GULL WING BICMOS (Type) 70C 1.52W 20Mbps 500ns
RS-232 Interface IC 3.3V 20MBPS 8CH PROG DCE/DTE
Multiprotocol 3V 3.6V 20Mbps QFP
Multiprotocol Transceiver, 20Mbps, Lqfp-100
IC TRANSCEIVER HALF 8/8 100LQFP
RUGGED 3.3V, 20MBPS, 8 CHANNEL MULTIPROT
TRANSCEIVER 3.3V 8CH, DCE/DTE, SMD; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; MSL:MSL 4 - 72 hours; Base Number:3508; Data Rate:20Mbps; Data Rate:20Mbps; IC Generic Number:3508; IC Temperature Range:Commercial; Interface Type:RS232, RS449, EIA530, EIA530A, X.21; Logic Function Number:3508; No. of Drivers:8; No. of Receivers:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Power Dissipation Pd:1520mW; Power Dissipation Pd:1520mW; Supply Current:1µA; Supply Voltage:3.3V; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD; Transceiver Type:Differential; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar