Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3243EUEA-L/TR

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 INTELLIGENT 28SSOP

$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EUEA-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago

ODG (Origin Data Global)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.66%

CAD Models

Download MaxLinear SP3243EUEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 1.6
$ 1.6
Stock
1,692,676
500,885
500,885
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN65C3243DBR
EAR99 65C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
Texas InstrumentsSN75C3243DBR
EAR99 75C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of MaxLinear SP3243EUEA-L/TR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 INTELLIGENT 28SSOP
SP3243EU Series 1 Mbps 5.5 V 3 Driver/5 Receiver RS-232 Transceiver - SSOP-28
High Speed Intelligent +3.0V To +5.5V Rs-232 Transceivers
RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 1Mbps 2mm 1mA
1Mbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EUEA-LTR