Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST3243CPR

3 to 5.5 V, 400 Kbps, RS-232 transceiver with auto-power-down, [0oC, 70oC] temperature range
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243CPR.

HQonline

Datasheet18 pages13 years ago

Factory Futures

Mouser

Future Electronics

Inventory History

3 month trend:
-2.34%

CAD Models

Download STMicroelectronics ST3243CPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.515
$ 1.159
$ 1.159
Stock
476,531
870,224
870,224
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTRS3243ECDBR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
Texas InstrumentsMAX3243ECDBR
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 28-SSOP
Texas InstrumentsTRS3243EIDBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
RenesasICL3243IAZ
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of STMicroelectronics ST3243CPR provided by its distributors.

3 to 5.5 V, 400 Kbps, RS-232 transceiver with auto-power-down, [0oC, 70oC] temperature range
ST3243 Series 5.5 V 400 kbps Auto-Power-Down RS-232 Transceiver - SSOP-28
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down, 0°C to 70°C, SSOP 28 10.2x5.3, RoHS
STMicroelectronics SCT
STMicroelectronics Line transceiver, SSOPencapsulation, 28Pin
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TXRX 5.5V RS232 PWRDWN 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
STMicroelectronics ST3243CPR 线路收发器
RS APAC
RS232 TRANSCEIVER, 400KBPS, 0TO70DEG C;
RS-232 TRANSCEIVER POWER-DOWN 3TR 3T 5R
收发器, RS232 收发器, 400KBPS, 0至70度 C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics