Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C3243DBR

EAR99 75C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps

$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3243DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN75C3243DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.6
$ 1.6
Stock
413,692
500,887
500,887
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65C3243DBR
EAR99 65C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesMAX3245CAI+T
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Texas Instruments SN75C3243DBR provided by its distributors.

EAR99 75C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
1Mbps Transceiver SSOP-28-208mil RS232 ICs ROHS
RS-232 Interface ICs 3-5.5V RS232 MultiCh
IC RS232 DRVR/RCVR MLT-CH 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
TRIPLE LINE TRANSCEIVER PDSO28
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.