MaxLinear SP3223EEA-L/TR

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R / IC TXRX RS232 INTELLIGENT 20SSOP
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223EEA-L/TR.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages13 years ago
Datasheet23 pages20 years ago

iiiC

Inventory History

3 month trend:
-5.70%

CAD Models

Download MaxLinear SP3223EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.893
$ 7.394
$ 7.394
Stock
348,138
723,481
723,481
Authorized Distributors
4
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3222ECA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3223ECA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3223EEA-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R / IC TXRX RS232 INTELLIGENT 20SSOP
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Type: Transceiver Driver/Receiver: 2/2 Data Rate: 235Kbps Power Supply Voltage: 3V~5.5V Low Voltage Type 232 Transceiver Chip
IC, RS232 DRVR; Device Type:RS232 Transc; IC, RS232 DRVR; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature Min:-40°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3223EEA-LTR