MaxLinear SP3222ECA-L

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222ECA-L.

IHS

Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

element14 APAC

Future Electronics

iiiC

Factory Futures

CAD Models

Download MaxLinear SP3222ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3222EEA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3223ECA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3222ECA-L provided by its distributors.

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD 20SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 70C 750mW 120kbps 300ns
RS-232 Interface IC RS232 2drvr/2rcvr temp 0C to 70C
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
2/2 Transceiver Full RS232 20-SSOP
TRANSCEIVER RS-232 2T/2R 3-5.5V SSOP20
IC TRANSCEIVER FULL 2/2 20SSOP
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3222E; Base Number:3222; IC Temperature Range:Commercial; Operating Current:100mA; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:750mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar