MaxLinear SP3223ECA-L

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223ECA-L.

element14 APAC

Datasheet20 pages14 years ago

IHS

Newark

CAD Models

Download MaxLinear SP3223ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3222ECA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3222EEA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3223ECA-L provided by its distributors.

SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
TRANSCEIVER RS-232 +3.0V TO +5.5V
IC TRANSCEIVER FULL 2/2 20SSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3223E; Base Number:3223; Data Rate:235Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:3223; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:750mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar