TRANSCEIVER RS232 +5V, WSOIC18, 310; Device Type:Line Driver / Receiver; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:WSOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:310; Data Rate:120Kbps; IC Generic Number:310; Interface:RS232, V.28; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; Logic Function Number:310; No. of Channels:2; No. of Receivers:2; No. of Transceivers:2; Operating Current:3mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:WSOIC; Power Dissipation Pd:375mW; Power Dissipation Pd:375mW; Shutdown Current:1µA; Supply Current:15mA; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Vcc:6V