MaxLinear SP2525A-1EN-L/TR

SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2525A-1EN-L/TR.

ODG (Origin Data Global)

Datasheet10 pages6 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-26.35%

CAD Models

Download MaxLinear SP2525A-1EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.548
Stock
378,891
105,864
Authorized Distributors
6
1
Number of Outputs
1
-
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
3 V
-
Resistance
70 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5 V
-
Case/Package
SOP
-
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Texas InstrumentsLM3525MX-H
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8

Descriptions

Descriptions of MaxLinear SP2525A-1EN-L/TR provided by its distributors.

SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
Hi Side Single 5.5V 1A 8-Pin SOIC N T/R / IC USB PWR SW HIGH-SIDE 8SOIC
Lead Free INDUSTRIAL GULL WING RoHS Compliant (Type) 500mW 85C 5.5V 70mOhm
3.0V To +5.5V Usb Power Control Switch (Active High)
3V~5.5V 70mΩ 500mA SOP-8 Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 8SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2525A-1EN-LTR