MaxLinear SP233ECT-L

High Performance RS-232 Line Drivers/Receivers | IC DVR/RCVR RS232 5V SGL 20SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP233ECT-L.

IHS

Datasheet18 pages14 years ago
Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsSN75C185DWR
EAR99 75C185 Cut Tape (CT) RS232 interface receiver -12V 750muA 537.308512mg 4000ns
MaxLinearSP233AET-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14

Descriptions

Descriptions of MaxLinear SP233ECT-L provided by its distributors.

High Performance RS-232 Line Drivers/Receivers | IC DVR/RCVR RS232 5V SGL 20SOIC
RS-232 120kbps 2TX/2RX Transceiver, 5V, 15kV ESD, Internal caps
RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TRANSCEIVER FULL 2/2 20SOIC
TRANSCEIVER RS-232, 2233, SOIC20; Interface Type:RS-232; No. of Drivers:2; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:2233; IC Generic Number:2233; Logic Function Number:2233; Temperature Range, IC:Commercial; Voltage, Vcc:6V; Current, Shutdown:1µA; Current, Supply:15mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:RS-232; No. of Channels:2; Operating Current:3mA; Power Dissipation:375mW; Receivers, No. of:2; Supply Voltage:5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar