MaxLinear CLC2011ISO8MTR

Operational Amplifier, 2 Func, BIPolar, PDSO8
$ 0.583
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC2011ISO8MTR.

IHS

Datasheet17 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2024-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTSV992AIDT
TSV922 Series 2.5 - 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
onsemiSE5532AD8
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz
Texas InstrumentsTL4581PSR
Dual Low-Noise High-Drive Operational Amplifier 8-SO 0 to 70
Texas InstrumentsLM833MX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz

Descriptions

Descriptions of MaxLinear CLC2011ISO8MTR provided by its distributors.

Operational Amplifier, 2 Func, BIPolar, PDSO8
Dual; Lo Power; Rail-to-Rail I/O Amplifier
136¦ÌA(x2 Channels) 9V/¦Ìs 22nV/rtHz@ 5V 2.5MHz Rail to Rail 35mA 2 2 ¡À2.75V,5.5V 500¦ÌV 90nA 3MHz Voltage Feedback SOIC-8 , 1.48mm
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
OPAMP, 4.9MHZ, 5.3V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:4.9MHz; Slew Rate:5.3V/µs; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Amplifer Supply Voltage:2.5V to 5.5V, ± 1.25V to ± 2.75V; No. of Amplifiers:2Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar