Texas Instruments LM833MX/NOPB

ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833MX/NOPB.

ODG (Origin Data Global)

Datasheet24 pages11 years ago

Texas Instruments

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments LM833MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiLM833DG
LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLM833M
LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8SOIC
Texas InstrumentsLM833MX
Dual Audio Operational Amplifier / IC OPAMP AUDIO 15MHZ 8SOIC
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LM833MX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz
2-channel, 15-MHz, low distortion audio op amp 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
0.002%@ 2000Ω 2-Channel Stereo 36V 15MHz 2KΩ Audio SOIC-8 SMD mount,glue mount 1.75mm(height)
Audio Power Amplifier IC; Load Impedance Min:2kohm; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Gain Bandwidth -3db:15MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833MXNOPB