STMicroelectronics TSV992AIDT

STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992AIDT.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+36.36%

CAD Models

Download STMicroelectronics TSV992AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.798
Stock
524,757
262,413
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIYDT
TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992IYST
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics TSV992AIDT provided by its distributors.

STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
TSV922 Series 2.5 - 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
TSV992AIDT, DUAL OP AMP, 20MHZ RAIL-RAIL, 2.5 - 5.5 V, 8-PIN SOIC
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R
Amplifier Type = Low Voltage / Gain Bandwidth MHz = 20 / Slew Rate V/us = 10 / Input Offset Voltage uV = 100 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 82 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain dB = 91 / Input Voltage Noise Density nV/√Hz = 21 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSV992AIDT?