Analog Devices MX7821KP+

1-CH 8-BIT Flash Method Adc Parallel Access PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7821KP+.

_legacy Avnet

Datasheet8 pages22 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 24.25
$ 24.25
Stock
52,426
263,908
263,908
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
500 ksps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, SPI
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7820LPZ
Analog to Digital Converter Single Semiflash 8-Bit Parallel 20-Pin PLCC
Analog DevicesAD7820KPZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PLCC Tube
Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC0820ACFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC

Descriptions

Descriptions of Analog Devices MX7821KP+ provided by its distributors.

1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQCC20
PLCC Parallel SPI TIN Tube analog digital converter 4.57mm 500ksps 50mW 10Weeks
ADC Single Semiflash 500ksps 8-bit Parallel 20-Pin PLCC
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated