Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7820KPZ

IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
$ 21.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7820KPZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7820KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.78
$ 16.24
$ 16.24
Stock
214,412
129,468
129,468
Authorized Distributors
3
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
500 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD7820LPZ
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Analog DevicesAD7575JPZ-REEL
IC ADC 8BIT SAR 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Analog DevicesAD7575JPZ
IC ADC 8BIT SAR 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC0820AIFN
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Texas InstrumentsTLC0820ACFN
IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
Texas InstrumentsTLC541IFN
IC ADC 8BIT SAR 20PLCC 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)

Descriptions

Descriptions of Analog Devices AD7820KPZ provided by its distributors.

IC ADC 8BIT FLASH 20PLCC 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9)
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PLCC Tube
8-Bit, 2µS, Sampling A/D Converter
20-LCC (J-Lead) AD7820 PRODUCTION (Last Updated: 1week ago) Matte Tin (Sn) analog digital converter 3.68mm 500ksps 450mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated