Analog Devices MX7545LN+

CMOS, Buffered, 12-Bit Multiplying DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7545LN+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

DigiKey

CAD Models

Download Analog Devices MX7545LN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.722
$ 28.722
Stock
77,904
194,189
194,189
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesAD7545JNZ
CMOS 12-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog DevicesMX7542GKN+
DIP EAR99 Parallel Matte Tin (Sn) digital to analog converter 5.25V 2mus 0.5LSB 4.572mm
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Texas InstrumentsDAC7545JP
PARALLEL WORD INPUT LOADING 2 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesAD7805BNZ
PARALLEL WORD INPUT LOADING 1.5 us SETTLING TIME 10-BIT DAC PDIP28

Descriptions

Descriptions of Analog Devices MX7545LN+ provided by its distributors.

CMOS, Buffered, 12-Bit Multiplying DAC
PARALLEL WORD INPUT LOADING 12-BIT DAC PDIP20
DAC 1-CH R-2R 12-bit 20-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated