Analog Devices AD7805BNZ

Parallel Word Input Loading 1.5 Us Settling Time 10-BIT Dac PDIP28
$ 21.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7805BNZ.

SHENGYU ELECTRONICS

Datasheet28 pages27 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7805BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.09
$ 9.83
Stock
138,338
103,228
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
667 ksps
-
Polarity
Unipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
3 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC7624P
QUAD PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP28
Texas InstrumentsDAC7625P
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Analog DevicesDAC8408FP
QUAD 8-BIT MULTIPLYING DAC
Analog DevicesAD7808BNZ
IC DAC 10BIT OCTAL SERIAL 24DIP
Analog DevicesAD8802ANZ
IC DAC 8BIT 12CH W/SD 20DIP

Descriptions

Descriptions of Analog Devices AD7805BNZ provided by its distributors.

PARALLEL WORD INPUT LOADING 1.5 us SETTLING TIME 10-BIT DAC PDIP28
+3.3 V to +5 V Quad/Octal 10-Bit DAC
28-DIP (0.600 15.24mm) Voltage - Buffered AD7805 EAR99 digital to analog converter 2.25V 4mus 667ksps 3LSB
DAC 4-CH 10-bit 28-Pin PDIP W Tube
D/A CONVERTER, PARALLEL, WORD IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated