Analog Devices MX7538KCWG+

SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1.5mus 1LSB 2.65mm
$ 34.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7538KCWG+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7538KCWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.14
$ 44.49
Stock
71,227
104,980
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
14
14
Settling Time
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7538KRZ
11.4V~15.75V 667kS/s 14bit 1 14 Parallel 11.4V~15.75V R-2R SOIC-24 2.35mm
Analog DevicesAD7538JRZ
Digital to Analogue Converter, 14 bit, 667 kSPS, Parallel, 11.4V to 15.75V, WSOIC, 24
Analog DevicesMX7538JCWG+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesMX7538JCWG+T
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R
Analog DevicesMX7535KCWI+
DAC 1-CH R-2R 14-bit 28-Pin SOIC W
Analog DevicesAD7548JR-REEL
IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter

Descriptions

Descriptions of Analog Devices MX7538KCWG+ provided by its distributors.

SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1.5mus 1LSB 2.65mm
DAC 1-CH R-2R 14-bit 24-Pin SOIC W
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated