Analog Devices MX7225KP+

CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7225KP+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 24.41
$ 24.41
Stock
39,735
172,635
172,635
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
Parallel
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
14.25 V
-
-
Max Supply Voltage
15.75 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7225KP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 1LSB
Analog DevicesAD7225KPZ
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesPM7226FPCZ
IC DAC 8BIT QUAD OUTPUT 20PLCC
Analog DevicesMX7224KP+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier

Descriptions

Descriptions of Analog Devices MX7225KP+ provided by its distributors.

CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
QUAD PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
PLCC Voltage EAR99 Parallel digital to analog converter 15.75V 4mus 1LSB 11.505mm
DAC 4-CH R-2R 8-bit 28-Pin PLCC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated