Analog Devices AD7225KP

28-LCC (J-Lead) S-PQCC-J28 TIN LEAD D/A CONVERTER digital to analog converter 5V 11.506mm 85C
$ 24.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225KP.

Sierra IC

Datasheet12 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7225KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.41
$ 18.63
$ 18.63
Stock
172,795
94,666
94,666
Authorized Distributors
1
1
1
Number of Channels
-
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28

Related Parts

Analog DevicesAD7225KP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 1LSB
Analog DevicesAD7225KPZ
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
Analog DevicesAD7225LP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 28PLCC
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20

Descriptions

Descriptions of Analog Devices AD7225KP provided by its distributors.

28-LCC (J-Lead) S-PQCC-J28 TIN LEAD D/A CONVERTER digital to analog converter 5V 11.506mm 85C
IC DAC 8BIT QUAD W/AMP 28-PLCC / Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter
LC2MOS QUAD 8-BIT DAC WITH SEPARATE REFERENCE INPUT D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC28
DAC 4-CH R-2R 8-bit 28-Pin PLCC
IC DAC 8BIT QUAD W/AMP 28-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7225KP