Analog Devices AD7225KP-REEL

Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 1LSB
$ 20.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225KP-REEL.

Analog Devices

Datasheet24 pages16 years ago
Datasheet12 pages29 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7225KP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.49
$ 24.41
$ 24.41
Stock
79,642
172,635
172,635
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
Parallel
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
4
-
-
Min Supply Voltage
14.25 V
-
-
Max Supply Voltage
15.75 V
-
-

Related Parts

Analog DevicesAD7225KPZ
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7225LP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 28PLCC
Analog DevicesAD7225LPZ
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs

Descriptions

Descriptions of Analog Devices AD7225KP-REEL provided by its distributors.

Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 1LSB
DAC 4-CH R-2R 8-bit 28-Pin PLCC T/R
IC DAC 8BIT QUAD W/AMP 28-PLCC
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7225KPREEL