Analog Devices MAX9719AEBE-T

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin UCSP T/R
$ 1.13
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9719AEBE-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
98,879
98,879
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
1.4 W
1.4 W
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
-60 dB
-60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX9719DEBE+T
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin UCSP T/R
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Analog DevicesMAX9700BEBC+T
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 22kHz 72dB 1.6W
Analog DevicesMAX9700DEBC+T
1.2W, Low-EMI, Filterless, Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices MAX9719AEBE-T provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin UCSP T/R
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9719AEBE+T
  • MAX9719AEBET