Texas Instruments TPA4860D

1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4860D.

Newark

Datasheet28 pages11 years ago
Datasheet27 pages17 years ago
Datasheet28 pages9 years ago
Datasheet28 pages12 years ago

Texas Instruments

Mouser

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA4860D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.497
$ 1.18
Stock
312,487
927,308
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Channels
1
1
Output Power
1 W
1 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA4860D provided by its distributors.

1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube
1-WATT MONO AUDIO POWER AMPLIFIER 1W, 1 Channel(s), 1 Func, CMOS, PDSO16
AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOIC-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.