Analog Devices MAX9718DEBL+T

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 22kHz 6dB 1.4W
$ 0.932

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718DEBL+T.

Augswan

Datasheet7 pages0 years ago

Components Direct

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.932
$ 0.932
$ 0.932
Stock
98,503
98,503
98,503
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
9
9
9
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9718AEBL+TG45
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9
Analog DevicesMAX9718CEBL
BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 85C 93dB 7.5mA 0.5mm
Analog DevicesMAX9718BEBL
BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 93dB 7.5mA 0.5mm
NXP SemiconductorsSA58672UK,027
IC AMP CLASS D MONO 3W 9WLCSP / Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.66x1.71)
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YZFT
TEXAS INSTRUMENTS TPA2010D1YZFT Audio Power Amplifier, D, 1, 2.5 W, 2.5V to 5.5V, DSBGA, 9 Pins

Descriptions

Descriptions of Analog Devices MAX9718DEBL+T provided by its distributors.

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 22kHz 6dB 1.4W
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 9-Pin UCSP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9718DEBL-T