Analog Devices MAX9718CEBL

BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 85C 93dB 7.5mA 0.5mm
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718CEBL.

_legacy Avnet

Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
65,111
61,071
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
9
9
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9718AEBL+TG45
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9
Analog DevicesMAX9718DEBL+
BALL ROHS3Compliant Surface Mount Obsolete audio amplifier 85C 93dB 7.5mA 0.5mm
Analog DevicesMAX9718BEBL
BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 93dB 7.5mA 0.5mm
NXP SemiconductorsSA58672UK,027
IC AMP CLASS D MONO 3W 9WLCSP / Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.66x1.71)
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YZFT
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices MAX9718CEBL provided by its distributors.

BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 85C 93dB 7.5mA 0.5mm
Differential Audio Power Amplifier 1-CH Mono 1.4W Class-AB 9-Pin UCSP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 9; Package Code: FBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated