Analog Devices MAX9705BEBC+T

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 22kHz 12dB 1.4W
$ 0.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9705BEBC+T.

Farnell

Datasheet18 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.767
Stock
286,212
42,522
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
12
-
Number of Channels
-
-
Output Power
950 mW
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
56 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX9705DEBC+T
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 22kHz 20dB 950mW
Analog DevicesMAX9705CEBC+T
Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP T/R
Analog DevicesMAX9705AETB+T
2.3W, Ultra-Low-EMI, Filterless, Class D Audio Amplifier
STMicroelectronicsTS4995EIJT
1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain
Texas InstrumentsLM4898ITLX/NOPB
1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 9-DSBGA -40 to 85
Texas InstrumentsTPA0253DGQ
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP Tube

Descriptions

Descriptions of Analog Devices MAX9705BEBC+T provided by its distributors.

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class D -40C~85C TA 22kHz 12dB 1.4W
Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9705BEBC-T