Texas Instruments LM4898ITLX/NOPB

1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 9-DSBGA -40 to 85
$ 0.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4898ITLX/NOPB.

Texas Instruments

Datasheet23 pages13 years ago
Datasheet19 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4898ITLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4923LQX/NOPB
1.1-W, mono, fully differential analog input Class-AB audio amplifier 8-WQFN -40 to 85
Texas InstrumentsLM4667ITL/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 9-DSBGA -40 to 85
Texas InstrumentsLM4995TM/NOPB
1.3-W, stereo, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
1.0 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9
1.3 Watt Audio Power Amplifier with Fast Turn On Time | IC PWR AMP AUDIO 1.3W 9-CSP
Audio Power Amplifier, 1.3 W, with Fast Turn-On Time

Descriptions

Descriptions of Texas Instruments LM4898ITLX/NOPB provided by its distributors.

1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 9-Pin uSMD T/R
8542.33.00.01 LM4898 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.4V 1.514mm 1.4W x 1 @ 4Ohm 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4898ITLXNOPB