What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9705BEBC+

Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9705BEBC+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.625
Stock
34,146
277,026
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
12
Number of Channels
-
-
Output Power
-
950 mW
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
56 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX9705BEBC+ provided by its distributors.

Audio Power Amplifier 1-CH Mono 2.3W Class-D 12-Pin UCSP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;
CLASS D AUDIO AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated