Analog Devices MAX9693EPE

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable | IC COMP DUAL ECL W/LE 16DIP
$ 3.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9693EPE.

_legacy Avnet

Datasheet10 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 3.88
$ 7.335
Stock
79,833
550,491
Authorized Distributors
1
5
Case/Package
DIP
-
Number of Pins
16
16
Input Offset Voltage (Vos)
6.5 mV
-
Propagation Delay
1.8 ns
-
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX9692EPE
Comparator with Latch Enable Ultra-Fast ECL-Output 5V 16-Pin PDIP
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
Texas InstrumentsLM319N/NOPB
HIGH SPEED COMPARATOR, DUAL, 80NS, DIP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
Texas InstrumentsLM2901N/NOPB
2mA 1.3¦Ìs Open Collector 4 1V,2V ¡À18V,36V 7mV@ 30V 250nA@ 5V PDIP-14 19.05mm*6.35mm*5.33mm
onsemiKA319
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices MAX9693EPE provided by its distributors.

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable | IC COMP DUAL ECL W/LE 16DIP
Comparator Dual 16-Pin PDIP N
IC COMPARATOR 2 W/LATCH 16DIP
IC COMP DUAL ECL W/LE 16DIP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
ECL-OUTPUT COMPARATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated